Siemens 8MF18 Series White Steel General Purpose Enclosure, IP55, White Lid, 1800 x 900 x 600mm
- RS Stock No.:
- 625-269
- Mfr. Part No.:
- 8MF1896-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,073.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,073.02 |
*price indicative
- RS Stock No.:
- 625-269
- Mfr. Part No.:
- 8MF1896-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 600mm | |
| IP Rating | IP55 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 600mm | ||
IP Rating IP55 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed with precision and adherence to IEC 62208 standards, enhancing your electrical installations. With its robust IP55 rating, this enclosure is engineered to withstand the rigours of industrial environments, providing reliable protection against dust and water ingress. At an impressive height of 1800 mm, width of 900 mm, and depth of 600 mm, it offers substantial internal space for your control systems. This enclosure's thoughtful design not only accommodates various installations but also ensures ease of access for maintenance and operational efficiency. Whether utilized in commercial or industrial applications, this enclosure exemplifies quality and functionality, making it an ideal choice for modern control panel needs.
Robust construction ensuring durability in demanding environments
Complies with IEC 62208 standards for reliable performance
IP55 rating protects sensitive equipment from dust and water
Spacious interior facilitates an efficient setup for controls
Designed for straightforward maintenance access
A stylish yet practical solution for electrical installations
Suitable for diverse applications in commercial and industrial sectors
Complies with IEC 62208 standards for reliable performance
IP55 rating protects sensitive equipment from dust and water
Spacious interior facilitates an efficient setup for controls
Designed for straightforward maintenance access
A stylish yet practical solution for electrical installations
Suitable for diverse applications in commercial and industrial sectors
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
