Siemens 8MF18 Series White Steel General Purpose Enclosure, IP20, White Lid, 1800 x 900 x 600mm
- RS Stock No.:
- 625-270
- Mfr. Part No.:
- 8MF1896-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,138.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,138.22 |
*price indicative
- RS Stock No.:
- 625-270
- Mfr. Part No.:
- 8MF1896-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 600mm | |
| IP Rating | IP20 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 600mm | ||
IP Rating IP20 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is meticulously designed to meet the rigours of modern electrical environments. Featuring a robust construction in accordance with IEC 62208 standards, this enclosure offers significant versatility for a variety of applications. With a height of 1800 mm, a width of 900 mm, and a depth of 600 mm, it provides ample space for equipment while ensuring optimal airflow through its ventilation openings. This enclosure is ideal for housing control panels, guaranteeing both durability and ease of use in a range of settings.
Constructed to meet IEC 62208 standards, ensuring reliability and safety
Designed with ventilation openings to promote equipment cooling
Generously sized to accommodate various control and electrical components
Empty configuration allows for customization based on specific project needs
Ideal for use in environments requiring a robust and compliant enclosure
Designed with ventilation openings to promote equipment cooling
Generously sized to accommodate various control and electrical components
Empty configuration allows for customization based on specific project needs
Ideal for use in environments requiring a robust and compliant enclosure
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
