Siemens 8MF18 Series White Steel General Purpose Enclosure, IP20, White Lid, 1800 x 900 x 500mm
- RS Stock No.:
- 624-960
- Mfr. Part No.:
- 8MF1895-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,622.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,622.90 |
*price indicative
- RS Stock No.:
- 624-960
- Mfr. Part No.:
- 8MF1895-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 500mm | |
| IP Rating | IP20 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 500mm | ||
IP Rating IP20 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is an innovative solution designed to meet the evolving needs of modern industrial applications. Crafted in accordance with IEC 62208 standards, this robust cabinet provides exceptional protection with an IP20 rating, ensuring that your valuable components remain safe from environmental elements. With dimensions of 1800 mm in height, 900 mm in width, and 500 mm in depth, this enclosure offers ample space for efficient organisation and integration of electrical equipment. Its thoughtful design incorporates ventilation openings, allowing for optimal thermal management and enhancing the longevity of the housed equipment. The quality assurance embedded within the design reflects the manufacturers commitment to delivering reliable solutions tailored to the demands of today's dynamic industry.
Designed to adhere to stringent IEC 62208 standards for improved safety and compliance
IP20 rating guarantees protection against solid objects larger than 12.5 mm
Generously sized to accommodate various electronic components and installations
Ventilation openings promote heat dissipation, maintaining operational efficiency
Constructed with high-quality materials for durability and longevity in industrial environments
Offers flexibility for custom installations, allowing for tailored solutions to specific needs
IP20 rating guarantees protection against solid objects larger than 12.5 mm
Generously sized to accommodate various electronic components and installations
Ventilation openings promote heat dissipation, maintaining operational efficiency
Constructed with high-quality materials for durability and longevity in industrial environments
Offers flexibility for custom installations, allowing for tailored solutions to specific needs
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
