Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 900 x 500mm
- RS Stock No.:
- 625-020
- Mfr. Part No.:
- 8MF1895-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,743.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,743.09 |
*price indicative
- RS Stock No.:
- 625-020
- Mfr. Part No.:
- 8MF1895-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the highest industry standards, offering robust protection and versatility for various applications. With a sleek powder-coated finish, this unit not only ensures aesthetic appeal but also delivers durability and strength. Engineered according to IEC 62208, it boasts an IP55 protection class, safeguarding internal components from dust and moisture. The enclosures thoughtful dimensions provide ample space for equipment while maintaining a compact footprint, making it ideal for both commercial and industrial settings. The product's design incorporates essential features such as a height-adjustable mounting plate and a configuration that allows for lining up multiple units, catering to diverse installation needs. Whether you require a mounted solution or an enclosure suited for complex integrations, this cabinet promises reliability and quality.
Crafted with a protective finish to withstand environmental challenges
Designed with an IP55 rating to guard against dust and water damage
Complements metric installation requirements with its adaptable dimensions
Facilitates easy access and configuration with a height-adjustable mounting plate
Offers flexibility with the capability to align multiple enclosures seamlessly
Features two doors for improved accessibility and maintenance
Constructed from high-quality steel for enhanced structural integrity
Supports floor mounting, ensuring stable installation in various environments
Designed with an IP55 rating to guard against dust and water damage
Complements metric installation requirements with its adaptable dimensions
Facilitates easy access and configuration with a height-adjustable mounting plate
Offers flexibility with the capability to align multiple enclosures seamlessly
Features two doors for improved accessibility and maintenance
Constructed from high-quality steel for enhanced structural integrity
Supports floor mounting, ensuring stable installation in various environments
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
