Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 900 x 500mm
- RS Stock No.:
- 625-021
- Mfr. Part No.:
- 8MF1895-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,643.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,643.33 |
*price indicative
- RS Stock No.:
- 625-021
- Mfr. Part No.:
- 8MF1895-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure represents a perfect blend of functionality and contemporary design, specifically tailored for optimal installation in various settings. Engineered according to IEC 62208 standards, the enclosure offers IP20 protection, ensuring the safety of electrical components housed within. Its powder-coated finish in light grey not only enhances aesthetic appeal but also provides durability against wear. With ample space measured at 1800 mm in height, 900 mm in width, and 500 mm in depth, this enclosure is designed for comfort in operation while retaining space efficiency. The inclusion of ventilation openings allows for effortless airflow, safeguarding your equipment against overheating. Whether you're equipping a control room or expanding operational capabilities, this product stands out for its practicality and versatile application. Trust in its reliability to serve your needs without compromise.
Designed for seamless integration with metric dimensions
Crafted with a robust steel construction that ensures longevity
Equipped with a height-adjustable mounting plate for flexible installation
Includes a ventilation door for enhanced air circulation
Facilitates easy floor mounting to streamline setup
Comprises two doors, providing convenient access to the interior
Features no doors on the rear, making it adaptable for various layouts
Supports a housing design that allows for alignment, maximizing space efficiency
Crafted with a robust steel construction that ensures longevity
Equipped with a height-adjustable mounting plate for flexible installation
Includes a ventilation door for enhanced air circulation
Facilitates easy floor mounting to streamline setup
Comprises two doors, providing convenient access to the interior
Features no doors on the rear, making it adaptable for various layouts
Supports a housing design that allows for alignment, maximizing space efficiency
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
