Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 500mm

N

Subtotal (1 unit)*

MYR6,873.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,873.50

*price indicative

RS Stock No.:
625-006
Mfr. Part No.:
8MF1885-3VR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

800 mm

External Dimensions

1800 x 800 x 500mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is engineered to provide a robust solution for your electrical installation needs. Designed in accordance with IEC 62208, this enclosure stands at an impressive height of 1800 mm and features an IP20 protection class, ensuring adequate safety without compromising functionality. With a powder-coated surface and a contemporary light grey RAL 7035 finish, it is both aesthetically pleasing and durable. This model is versatile, featuring a single door and a well-thought-out interior space, accommodating various mounting options suited for secure installation in various environments. Whether for commercial applications or industrial use, this enclosure ensures efficient operation while keeping your components well-protected.

Constructed from high-quality steel for lasting durability
Height-adjustable mounting plate facilitates flexible component placement
Designed with ventilation openings to ensure optimal airflow
Single locking device enhances security for valuable equipment
Suitable for floor mounting, providing reliable stability
Easy access through the ventilation door for maintenance tasks
Compatibility for metric installation dimensions for universal use
No EMC version offering straightforward installation
Light grey finish complements modern installations

Related links