Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 900 x 400mm
- RS Stock No.:
- 624-956
- Mfr. Part No.:
- 8MF1894-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,368.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,368.39 |
*price indicative
- RS Stock No.:
- 624-956
- Mfr. Part No.:
- 8MF1894-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 400mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 400mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure exemplifies robust design and versatility, crafted for seamless installation adaptability. Designed in compliance with IEC 62208, this enclosure is engineered to protect critical electrical components while ensuring ease of use. Featuring a sleek powder-coated surface, it offers an appealing light grey finish that blends effortlessly into any environment. The enclosure is built with practicality in mind, equipped with ventilation doors and a height-adjustable mounting plate for flexible configurations. With a height of 1800 mm, width of 900 mm, and depth of 400 mm, it serves as an ideal solution for both controlled environments and operational flexibility. Safety is paramount, as reflected in its IP20 rating, making it suitable for diverse indoor applications without external exposure.
Complies with international standards for dependable safety
Offers a spacious interior for easy installation of equipment
Designed with ventilation openings for optimal airflow
Features durable steel material for enhanced structural integrity
Includes a height-adjustable mounting plate for custom installations
Simplifies assembly with its user-friendly design
Provides versatility in securing and accessing equipment
Powder-coated finish adds a protective layer and aesthetic quality
Offers a spacious interior for easy installation of equipment
Designed with ventilation openings for optimal airflow
Features durable steel material for enhanced structural integrity
Includes a height-adjustable mounting plate for custom installations
Simplifies assembly with its user-friendly design
Provides versatility in securing and accessing equipment
Powder-coated finish adds a protective layer and aesthetic quality
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
