Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 400mm
- RS Stock No.:
- 624-935
- Mfr. Part No.:
- 8MF1804-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,248.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,248.20 |
*price indicative
- RS Stock No.:
- 624-935
- Mfr. Part No.:
- 8MF1804-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 1000 x 400mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 1000 x 400mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the stringent requirements of IEC 62208 standards. The robust construction ensures protection class IP20, making it suitable for various indoor applications. Its powder-coated surface not only enhances durability but also offers an aesthetically pleasing light grey finish. With generous dimensions of 1800 mm in height, 1000 mm in width, and 400 mm in depth, this model provides ample space for essential installations while maintaining ease of access. Each unit features a ventilation door and a height-adjustable mounting plate, allowing for versatile usage while ensuring efficient air circulation. The design incorporates safety class 1 standards, enhancing operational reliability in a range of environments.
Ventilation door enhances airflow and cooling performance
Height-adjustable mounting plate provides flexibility for different installation needs
Durable powder-coated finish ensures long-lasting protection against wear
Light grey colour complements various indoor aesthetics
Safety class 1 design provides additional operational security
The enclosure can easily accommodate integration with metric dimensions
Two door configuration allows for convenient access to mounted equipment
Floor mounting capability offers robust stability in various settings
Height-adjustable mounting plate provides flexibility for different installation needs
Durable powder-coated finish ensures long-lasting protection against wear
Light grey colour complements various indoor aesthetics
Safety class 1 design provides additional operational security
The enclosure can easily accommodate integration with metric dimensions
Two door configuration allows for convenient access to mounted equipment
Floor mounting capability offers robust stability in various settings
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
