Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 600 x 400mm

N

Subtotal (1 unit)*

MYR6,103.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,103.67

*price indicative

RS Stock No.:
625-263
Mfr. Part No.:
8MF1864-3VR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

400 mm

External Height

1800 mm

External Width

600 mm

External Dimensions

1800 x 600 x 400mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed to meet the standards of IEC 62208, providing a robust solution for housing essential electrical components. With its powder-coated steel surface, this enclosure not only offers durability but also presents a clean, light grey finish that fits seamlessly into any environment. Measuring 1800 mm in height, 600 mm in width, and 400 mm in depth, it strikes an ideal balance of size and functionality. Equipped with ventilation openings for optimal airflow, this enclosure is perfect for ensuring the reliable operation of installed equipment. The thoughtful design accommodates ease of installation, making it a preferred choice for professionals seeking reliability paired with modern aesthetics.

Ventilation door facilitates air circulation and prevents overheating
Height-adjustable mounting plate allows for flexible configurations
The enclosure can be lined up for seamless integration with other units
Designed with a single door for easy access to internal components
Constructed from high-quality steel for enhanced durability
Suitable for floor mounting, ensuring stability in various installations
IP20 protection class provides safety against solid objects larger than 12 mm
Complies with safety class 1 for reliable electrical protection

Related links