Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 600mm
- RS Stock No.:
- 625-245
- Mfr. Part No.:
- 8MF1846-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,543.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,543.57 |
*price indicative
- RS Stock No.:
- 625-245
- Mfr. Part No.:
- 8MF1846-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed specifically for seamless integration in electrical installations, offering a robust solution tailored to the needs of diverse operational environments. Engineered in accordance with IEC 62208, this enclosure guarantees compliance with stringent international standards while featuring effective ventilation openings for optimal performance. Its sleek, powder-coated light grey finish not only enhances its aesthetic appeal but also ensures durability in various settings. With spacious dimensions of 1800 mm height, 400 mm width, and 600 mm depth, this enclosure provides ample space for component installation, making it ideal for control panels. Perfect for multi-functional applications, this enclosure harmonizes safety with accessibility, ensuring your installations remain protected and efficient.
Custom-designed to meet IEC safety standards for added protection
The light grey RAL 7035 colour offers a modern and neutral aesthetic
Height-adjustable mounting plate enhances installation flexibility
Features a ventilation door that improves air circulation within the unit
Constructed from high-quality steel, ensuring structural integrity and long-lasting use
Equipped with a single door that simplifies access for maintenance
Allows for effective floor mounting to adapt to various installation needs
Safety class 1 certification confirms superior operational safety
Designed without side panels for streamlined layout and easy configuration
Integrates effortlessly into metric dimension installations
The light grey RAL 7035 colour offers a modern and neutral aesthetic
Height-adjustable mounting plate enhances installation flexibility
Features a ventilation door that improves air circulation within the unit
Constructed from high-quality steel, ensuring structural integrity and long-lasting use
Equipped with a single door that simplifies access for maintenance
Allows for effective floor mounting to adapt to various installation needs
Safety class 1 certification confirms superior operational safety
Designed without side panels for streamlined layout and easy configuration
Integrates effortlessly into metric dimension installations
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
