Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 600 x 800mm
- RS Stock No.:
- 625-128
- Mfr. Part No.:
- 8MF1868-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,873.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,873.50 |
*price indicative
- RS Stock No.:
- 625-128
- Mfr. Part No.:
- 8MF1868-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel enclosure stands out as a robust and efficient solution for various electrical installations. Engineered to meet the stringent requirements of IEC 62208, this empty control cabinet offers unmatched versatility for professionals in the field. Crafted from durable steel and finished with a powder-coated surface, it integrates seamlessly into any environment while providing essential protection with an IP20 rating. The enclosure's dimensions—1800 mm in height, 600 mm in width, and 800 mm in depth—make it ideal for accommodating various components and ensuring a professional finish. Additionally, its design includes thoughtful features such as a single door for easy access and a high degree of versatility for installation, be it floor mounted. This enclosure clearly signifies a commitment to quality, reliability, and practicality for today's demanding applications.
Constructed from high-quality steel to ensure longevity and durability
Powder-coated surface enhances aesthetic appeal and resistance to wear
Designed according to IEC 62208 standards for assurance of performance
Offers IP20 protection, safeguarding internal components from dust and touch
Height-adjustable mounting plate facilitates custom installation configurations
Single door design allows for straightforward access and maintenance
Provides flexibility for floor mounting, catering to various installation needs
Ventilation door promotes air circulation to keep internal components cool
Light grey RAL 7035 colour integrates well with diverse architectural styles
No side panels enhance accessibility and ease of installation
Powder-coated surface enhances aesthetic appeal and resistance to wear
Designed according to IEC 62208 standards for assurance of performance
Offers IP20 protection, safeguarding internal components from dust and touch
Height-adjustable mounting plate facilitates custom installation configurations
Single door design allows for straightforward access and maintenance
Provides flexibility for floor mounting, catering to various installation needs
Ventilation door promotes air circulation to keep internal components cool
Light grey RAL 7035 colour integrates well with diverse architectural styles
No side panels enhance accessibility and ease of installation
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
