Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 600 x 800mm
- RS Stock No.:
- 625-059
- Mfr. Part No.:
- 8MF1868-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,688.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,688.10 |
*price indicative
- RS Stock No.:
- 625-059
- Mfr. Part No.:
- 8MF1868-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the highest standards of functionality and safety. This robust enclosure, tailored for industrial applications, features a powder-coated surface and a well-considered IP20 protection class, ensuring reliability in various settings. Its dimensions of 1800 mm in height, 600 mm in width, and 800 mm in depth allow for substantial internal space while maintaining a compact profile. The design adheres to IEC 62208 standards, promising dependable performance and suitability for metric installations. Ideal for integrating electrical components, this enclosure offers a visually appealing light grey finish that complements its utilitarian purpose, making it a perfect choice for modern control panel configurations.
Constructed from durable steel for enhanced longevity
Features a ventilation door for optimal airflow management
Incorporates a height-adjustable mounting plate to accommodate various installations
Single door design simplifies access for maintenance and configuration
Floor mounting capability provides versatile installation options
Designed for internal use, enhancing safety and compliance
No EMC version allows for straightforward applications in non-sensitive areas
Features a ventilation door for optimal airflow management
Incorporates a height-adjustable mounting plate to accommodate various installations
Single door design simplifies access for maintenance and configuration
Floor mounting capability provides versatile installation options
Designed for internal use, enhancing safety and compliance
No EMC version allows for straightforward applications in non-sensitive areas
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
