Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 600 x 500mm
- RS Stock No.:
- 625-055
- Mfr. Part No.:
- 8MF1865-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,753.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,753.31 |
*price indicative
- RS Stock No.:
- 625-055
- Mfr. Part No.:
- 8MF1865-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is a robust solution engineered for optimal performance in industrial applications. Designed in accordance with IEC 62208 standards, it ensures safety and reliability with its IP20 protection class. This enclosure, characterised by its powder-coated surface and light grey finish, measures 1800 mm in height, 600 mm in width, and 500 mm in depth. Featuring a single door and a configurable interior, it facilitates easy installation and maintenance. With ventilation openings to enhance airflow, this enclosure is perfectly suited to house essential control equipment, making it ideal for a range of environments while adhering to stringent safety standards.
Features a sturdy steel construction for enhanced durability
Incorporates a height-adjustable mounting plate for flexible installation
Comes with a ventilation door to promote adequate airflow
Designed with safety class 1 for additional operational protection
Allows for floor mounting, making it versatile for various setups
Excludes integration for flush and surface-mounted installations, focusing on efficiency in specific applications
Equipped with a single door for straightforward access to internal components
Offers no rear door or viewing door, ensuring a streamlined design
Incorporates a height-adjustable mounting plate for flexible installation
Comes with a ventilation door to promote adequate airflow
Designed with safety class 1 for additional operational protection
Allows for floor mounting, making it versatile for various setups
Excludes integration for flush and surface-mounted installations, focusing on efficiency in specific applications
Equipped with a single door for straightforward access to internal components
Offers no rear door or viewing door, ensuring a streamlined design
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
