Siemens 8MF18 Series White Steel General Purpose Enclosure, IP55, White Lid, 1800 x 900 x 800mm
- RS Stock No.:
- 625-339
- Mfr. Part No.:
- 8MF1898-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,237.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,237.98 |
*price indicative
- RS Stock No.:
- 625-339
- Mfr. Part No.:
- 8MF1898-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 800mm | |
| IP Rating | IP55 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 800mm | ||
IP Rating IP55 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet stringent industry standards under IEC 62208, combining superior protection and functionality. With a robust IP55 rating, it ensures optimal performance even in challenging environments, making it ideal for various applications. The enclosure boasts a generous height of 1800 mm, width of 900 mm, and depth of 800 mm, providing ample space for essential electrical components. Its thoughtful design eliminates side panels, allowing for flexible integration into existing systems or standalone use. This product not only reflects quality craftsmanship but also offers a practical solution for housing critical electrical equipment safely and securely.
Constructed according to IEC 62208 for reliability
IP55 rating ensures protection from dust and water ingress
Generous dimensions provide ample internal space for components
Designed without side panels for enhanced flexibility
Offers superior durability for demanding environments
Supports a wide range of applications in electrical installations
IP55 rating ensures protection from dust and water ingress
Generous dimensions provide ample internal space for components
Designed without side panels for enhanced flexibility
Offers superior durability for demanding environments
Supports a wide range of applications in electrical installations
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
