Siemens 8MF18 Series White Steel General Purpose Enclosure, IP20, White Lid, 1800 x 900 x 800mm

N

Subtotal (1 unit)*

MYR8,633.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,633.12

*price indicative

RS Stock No.:
625-341
Mfr. Part No.:
8MF1898-3VR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

900 mm

External Dimensions

1800 x 900 x 800mm

IP Rating

IP20

Colour

White

Lid Colour

White

Series

8MF18

COO (Country of Origin):
DE
The Siemens Control panel empty enclosure redefines flexibility and reliability in electrical installations. Designed to meet the rigorous standards outlined in IEC 62208, the enclosure optimally combines durability and functionality, showcasing ventilation openings that ensure efficient airflow while maintaining an IP20 rating. Its robust dimensions—standing at 1800 mm high, 900 mm wide, and 800 mm deep—offer ample space for all necessary equipment. The design accommodates the specific needs of modern industrial environments, making it an essential choice for those seeking a high-quality solution for their control cabinet requirements. Whether you’re looking to expand your operations or upgrade existing infrastructure, this enclosure is the ideal partner, delivering not merely as a product but as a cornerstone of your electrical safety and efficiency.

Constructed in accordance with IEC 62208 for superior compliance
Designed without side panels, allowing for versatile access and installation
Features ventilation openings that enhance cooling performance
Offers a spacious interior tailored to accommodate various equipment layouts
Built to achieve an IP20 protection rating, ensuring adequate safety
Accommodates a variety of installation scenarios, enhancing usability
Perfect for both new projects and retrofitting existing systems

Related links