Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 1000mm

N

Subtotal (1 unit)*

MYR7,643.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,643.33

*price indicative

RS Stock No.:
625-260
Mfr. Part No.:
8MF1860-3BR5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1000 mm

External Height

1800 mm

External Width

600 mm

External Dimensions

1800 x 600 x 1000mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is engineered to meet the demands of contemporary installations while adhering to IEC 62208 standards. With a robust construction and powder-coated finish, this enclosure offers an IP55 protection class, ensuring reliability in various environments. Its dimensions of 1800 mm height, 600 mm width, and 1000 mm depth make it a versatile choice for a multitude of applications. Designed for seamless integration, it features a height-adjustable mounting plate and is optimized for floor mounting. This enclosure not only provides practicality but also aesthetic appeal with its light grey finish. Whether you're in need of a durable solution for your electrical components or simply looking to enhance your operational efficiency, this enclosure stands as a testament to superior engineering and quality assurance.

Constructed from high-quality steel for enhanced durability
Features a height-adjustable mounting plate for flexible installation
Designed to withstand harsh environments with its IP55 rating
Usability is boosted with a single access door for convenience
Suitable for floor mounting, offering stability and ease of access
Powder-coated surface ensures a long-lasting aesthetic finish
Complies with IEC 62208 standards for reliable performance
Light grey colour adds a modern touch to your installation space

Related links