Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 400mm

N

Subtotal (1 unit)*

MYR8,413.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,413.16

*price indicative

RS Stock No.:
625-073
Mfr. Part No.:
8MF1884-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

800 mm

External Dimensions

1800 x 800 x 400mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control panel enclosure is designed to offer robust protection in various environments. Tailored according to IEC 62208 standards, the enclosure boasts an impressive IP55 rating, ensuring that your equipment remains safeguarded from dust and water ingress. With dimensions of 1800 mm in height, 800 mm in width, and 400 mm in depth, it is the ideal solution for both space-efficient installation and functionality. The enclosure is constructed from high-quality steel and features a powder-coated finish in a light grey RAL 7035 colour, marrying durability with aesthetic appeal. Its flexibility is enhanced with a height-adjustable mounting plate and a single door facade, providing accessibility without compromising on security. Designed for reliability, this enclosure is suitable for various applications where safety and resilience are paramount.

Crafted from durable steel material
Powder-coated surface provides enhanced protection
Height-adjustable mounting plate ensures versatile installation
IP55 rating enables reliable outdoor use
Single door design facilitates easy access
No ventilation door maintains internal integrity
Suitable for metric installations for added convenience
Safety class 1 certification ensures a secure environment

Related links