Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 600mm
- RS Stock No.:
- 625-146
- Mfr. Part No.:
- 8MF1886-3BS5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,073.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,073.02 |
*price indicative
- RS Stock No.:
- 625-146
- Mfr. Part No.:
- 8MF1886-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 600mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 600mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to provide reliable protection for your electrical components, ensuring optimal performance and safety. Crafted according to IEC 62208 standards, this robust housing features a powder-coated surface that enhances durability while offering a sleek appearance. With an IP55 protection class, it effectively safeguards against dust and water ingress, making it suitable for various environments. Measuring 1800 mm in height, 800 mm in width, and 600 mm in depth, it efficiently utilises space without compromising functionality. The inclusion of a mounting plate and single door design simplifies access and installation, ensuring a hassle-free setup process for system integrators and engineers alike. Ideal for any vertical or horizontal installation, this enclosure meets the demanding requirements of modern industrial applications.
The enclosure features a robust steel construction for enhanced durability
Its powder-coated finish provides additional protection against corrosion
Designed specifically for safety class 1 applications, guaranteeing optimal user safety
Accommodates a single door for easy access and efficient use of space
Height-adjustable mounting plate allows for flexible installation options
The IP55 rating ensures it can withstand challenging environmental conditions
Manufactured without ventilation doors to maintain a controlled internal environment
Offers compatibility with metric dimensions, streamlining installation processes
Its powder-coated finish provides additional protection against corrosion
Designed specifically for safety class 1 applications, guaranteeing optimal user safety
Accommodates a single door for easy access and efficient use of space
Height-adjustable mounting plate allows for flexible installation options
The IP55 rating ensures it can withstand challenging environmental conditions
Manufactured without ventilation doors to maintain a controlled internal environment
Offers compatibility with metric dimensions, streamlining installation processes
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
