Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 500mm

N

Subtotal (1 unit)*

MYR8,743.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,743.09

*price indicative

RS Stock No.:
625-074
Mfr. Part No.:
8MF1885-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

500 mm

External Height

1800 mm

External Width

800 mm

External Dimensions

1800 x 800 x 500mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed to meet the demanding needs of modern electrical installations. Crafted to comply with IEC 62208 standards, it ensures reliable performance with a dust and water ingress protection rating of IP55. Ideal for various industrial applications, this enclosure offers a spacious interior for your electrical components while maintaining a sleek and professional appearance. With a height of 1800 mm, width of 800 mm, and depth of 500 mm, it provides ample room for equipment, making it a versatile choice for any environment. The powder-coated surface in light grey not only enhances durability but also blends seamlessly with surrounding decor. Whether for floor mounting or industrial use, this cabinet guarantees both functionality and aesthetic appeal.

Designed for seamless integration into various settings
Employs a user-friendly floor mounting method for easier installation
Constructed from durable steel for longevity
Includes a single door for straightforward access
Features a height-adjustable mounting plate for flexible configurations
Excludes ventilation doors, ensuring a more streamlined profile
Streamlined design that aligns perfectly with additional enclosures
Safety class 1 offers added protection for your electrical components

Related links