Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1200 x 800mm
- RS Stock No.:
- 624-983
- Mfr. Part No.:
- 8MF1828-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,447.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,447.72 |
*price indicative
- RS Stock No.:
- 624-983
- Mfr. Part No.:
- 8MF1828-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed with precision and utility in mind, perfectly tailored to fit the requirements of modern industrial setups. Compliant with IEC 62208, it features an efficient design that incorporates ventilation openings for optimal airflow while maintaining a robust structure. The cabinet's impressive dimensions of 1800 mm in height, 1200 mm in width, and 800 mm in depth provide ample space for various applications. With a stylish RAL 7035 light grey powder-coated surface, it not only offers aesthetic appeal but also durable protection against environmental factors. Ideal for internal installations, this enclosure facilitates seamless integration and is crafted from high-quality steel for enhanced sturdiness. Experience the blend of functionality and modern design, making it an excellent choice for any workspace requiring organisation and sophistication.
Designed to meet the strict standards of the IEC 62208
Powder-coated surface for improved durability and aesthetics
IP20 protection class ensures safety in controlled environments
Includes ventilation doors to support adequate airflow
Height-adjustable mounting plate promotes flexibility in installation
Accommodates up to two doors for convenient access
Constructed from robust steel for superior strength and longevity
Supports wall and floor mounting for versatile installation options
Powder-coated surface for improved durability and aesthetics
IP20 protection class ensures safety in controlled environments
Includes ventilation doors to support adequate airflow
Height-adjustable mounting plate promotes flexibility in installation
Accommodates up to two doors for convenient access
Constructed from robust steel for superior strength and longevity
Supports wall and floor mounting for versatile installation options
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
