Siemens 8MF18 Series White Steel General Purpose Enclosure, IP40, White Lid, 1800 x 900 x 600mm
- RS Stock No.:
- 624-961
- Mfr. Part No.:
- 8MF1896-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,248.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,248.20 |
*price indicative
- RS Stock No.:
- 624-961
- Mfr. Part No.:
- 8MF1896-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 600mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 600mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the stringent requirements of IEC 62208, providing a robust solution for housing various control equipment. Constructed with a focus on durability, this enclosure is perfect for environments that need protection from dust and moisture, as denoted by its IP40 rating. Standing at 1800 mm tall, with a width of 900 mm and depth of 600 mm, it offers ample space for the installation of essential electrical components while ensuring efficiency and safety. This product is an ideal choice for industries looking to implement custom solutions in their control panels, allowing for high flexibility in usage. With a clean and practical design, it easily integrates into existing infrastructures, making it a convenient option for both new builds and retrofits.
Designed according to IEC 62208 for industry-standard compliance
IP40 rated to provide adequate protection against solid particulates
Generously sized with dimensions that accommodate diverse equipment layouts
Constructed with high-quality materials for enhanced durability
Versatile design fits seamlessly in both contemporary and traditional settings
IP40 rated to provide adequate protection against solid particulates
Generously sized with dimensions that accommodate diverse equipment layouts
Constructed with high-quality materials for enhanced durability
Versatile design fits seamlessly in both contemporary and traditional settings
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
