Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- RS Stock No.:
- 666-039
- Mfr. Part No.:
- 638117800
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR3,513.58
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,513.58 |
*price indicative
- RS Stock No.:
- 666-039
- Mfr. Part No.:
- 638117800
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Hand Tool | |
| Product Type | Crimping Tool | |
| For Use With | Wire Terminal | |
| Handle Type | Standard | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Hand Tool | ||
Product Type Crimping Tool | ||
For Use With Wire Terminal | ||
Handle Type Standard | ||
Series 207129 | ||
Standards/Approvals EU RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Molex PremiumGrade Hand Crimp Tool is designed specifically for efficient crimping of 2.00mm pitch wire-to-wire crimp terminals, catering to wire sizes ranging from 28 to 24 AWG. This manual tool combines precision engineering with user-friendly mechanics, enabling professionals to achieve high-quality connections effortlessly. Ideal for various applications within the Crimp Presses and Crimp Hand Tools category, it ensures reliability and superior performance in demanding environments. Its comprehensive design includes an emphasis on compliance with global standards, ensuring that each crimping action meets the stringent requirements necessary for industry applications. With this tool, users can be confident in connecting terminals effectively and with the utmost integrity, supported by a wealth of documentation and resources for optimal usage.
Manual operation allows for precise control during crimping
Designed for 2.00mm pitch wire-to-wire crimp terminals, enhancing compatibility
Accommodates wire sizes from 28 to 24 AWG for versatile applications
Active status ensures current, high-quality manufacturing standards
Category aligned with Crimp Presses and Crimp Hand Tools for industry relevance
Global geographic area support, making it suitable for international use
Comments in documentation provide valuable insights on tooling specifications
Compliant with various industry standards, ensuring reliability
Related links
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 2 mm Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 24 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 30 to 28 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 20 AWG Crimping Tool Hand Tool for Wire Terminal
