Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- RS Stock No.:
- 666-005
- Mfr. Part No.:
- 2133094500
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR3,447.40
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,447.40 |
*price indicative
- RS Stock No.:
- 666-005
- Mfr. Part No.:
- 2133094500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimping Tool | |
| Sub Type | Hand Tool | |
| For Use With | Wire Terminal | |
| Handle Type | Standard | |
| Maximum Wire Size AWG | 20AWG | |
| Series | 207129 | |
| Standards/Approvals | IPC 1752A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimping Tool | ||
Sub Type Hand Tool | ||
For Use With Wire Terminal | ||
Handle Type Standard | ||
Maximum Wire Size AWG 20AWG | ||
Series 207129 | ||
Standards/Approvals IPC 1752A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Molex hand crimp tool for Micro-Fit crimp terminals is engineered to deliver precision and reliability in crimping applications. Particularized for use with 20 AWG UL1007 and UL1061 wires, this manual tool empowers users to create secure and robust connections. It falls under the Crimp Presses and Crimp Hand Tools category, demonstrating an Active status in the market. Each tool is meticulously designed to optimize performance and ensure compliance with the latest industry standards, making it an Ideal choice for professionals looking for high-quality hand tools that won't compromise on safety or efficiency. Whether for small-scale or extensive electrical projects, this tool combines form and function seamlessly for quality crimping.
Active status assures users of its market relevance and reliability
Manual operation offers precision control over crimping, enhancing user experience
Backed by a comprehensive warranty disclaimer for confident usage
Facilitates connection integrity through high-quality crimping standards
Recommended for use with Molex terminals for guaranteed performance
Related links
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 24 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 30 to 28 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 18 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 2 mm Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
