Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- RS Stock No.:
- 665-826
- Mfr. Part No.:
- 638114200
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR4,763.39
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,763.39 |
*price indicative
- RS Stock No.:
- 665-826
- Mfr. Part No.:
- 638114200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Hand Tool | |
| Product Type | Crimping Tool | |
| For Use With | Wire Terminal | |
| Handle Type | Standard | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Hand Tool | ||
Product Type Crimping Tool | ||
For Use With Wire Terminal | ||
Handle Type Standard | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Series 207129 | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Molex PremiumGrade Hand Crimp Tool is expertly designed for crimping 2.54mm MX64 terminals, accommodating wire gauges from 22 to 18 AWG. Ideal for both prototype applications and field repairs, this tool excels in delivering precision and reliability in crimping operations. With a manual level of automation, it is tailored for global use, making it a versatile solution for various wiring needs. The tool stands as a testament to quality craftsmanship, ensuring that it meets stringent performance standards and enhances the efficacy of any crimping task, whether in professional settings or DIY projects.
Manual operation for precision control in crimping
Designed specifically for 2.54mm MX64 terminals
Suitable for both prototyping and field repair applications
Global geographic applicability ensures versatility across regions
Maintains high industry standards for quality and reliability
Related links
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 24 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 30 to 28 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 2 mm Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
