Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- RS Stock No.:
- 666-008
- Mfr. Part No.:
- 2133094700
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR3,569.38
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,569.38 |
*price indicative
- RS Stock No.:
- 666-008
- Mfr. Part No.:
- 2133094700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Hand Tool | |
| Product Type | Crimping Tool | |
| For Use With | Wire Terminal | |
| Handle Type | Standard | |
| Maximum Wire Size AWG | 24AWG | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Hand Tool | ||
Product Type Crimping Tool | ||
For Use With Wire Terminal | ||
Handle Type Standard | ||
Maximum Wire Size AWG 24AWG | ||
Series 207129 | ||
Standards/Approvals EU RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Molex Hand Crimp Tool for Micro-Fit Plus Crimp Terminals is meticulously designed for precision crimping of 24 AWG UL 1007 and UL 1061 compliant wires. This handheld tool provides a reliable solution for assembling Micro-Fit Plus terminals, ensuring seamless integration and optimal performance in a variety of applications. With a focus on manual operation, the tool is Ideal for operators seeking efficiency and accuracy without the complexities of automated systems. The crimp tools robust construction guarantees longevity and dependable use in demanding environments. Perfect for both professionals and enthusiasts, this tool combines functionality with a commitment to quality, making it an essential addition to your toolkit.
Manual operation enhances control and precision during crimping
Constructed for durability, ensuring long-lasting performance
Supports a wide geographic area, suitable for global use
Comprehensive warranty disclaimer emphasizes product integrity
Provides more detailed technical support via Molex customer service
Related links
- Molex 207129 22 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 30 to 28 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 18 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 2 mm Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
