Molex 207129 Crimping Tool Hand Tool for Wire Terminal

N

Subtotal (1 unit)*

MYR3,667.37

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,667.37

*price indicative

RS Stock No.:
666-014
Mfr. Part No.:
638233700
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimping Tool

Sub Type

Hand Tool

For Use With

Wire Terminal

Handle Type

Standard

Series

207129

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
DE
The Molex Hand crimp tool for ISO (M3) receptacle terminals is expertly designed for precision crimping, making it an essential tool for professionals in the industry. With its manual operation, this tool provides users with the control needed for achieving tight and consistent crimps. The ergonomic build ensures comfort during prolonged use, while its compatibility with various connectors enhances versatility in crimping tasks. Built to last and comply with industry standards, this tool is Ideal for both production environments and individual projects where reliability and performance are paramount.

Designed for crimping ISO (M3) receptacle terminals efficiently

Manual operation allows for enhanced user control and precision

Ergonomic design promotes comfortable handling and reduces fatigue

Supports various applications in global markets, catering to a broad range of needs

Compliant with industry standards for safety and reliability

Ideal for professionals seeking high-quality crimping tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy