Molex 207129 Crimping Tool Hand Tool for Wire Terminal

N

Subtotal (1 unit)*

MYR4,549.03

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,549.03

*price indicative

RS Stock No.:
665-790
Mfr. Part No.:
2133096500
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimping Tool

Sub Type

Hand Tool

For Use With

Wire Terminal

Handle Type

Standard

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

28AWG

Series

207129

Standards/Approvals

IPC 1752A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex Pico-EZmate Hand Crimp Tool is expertly designed for precision crimping of 1.20mm Pitch Pico-EZmate Crimp Terminals, accommodating 30-28 AWG wire sizes. This manual tool ensures reliable connections, making it an essential addition to your toolkit for crimping tasks in various applications. Its Active status indicates robust performance for professional and hobbyist use alike. Built to meet high industry standards, this crimp tool contributes to efficient assembly processes and ensures that each connection is MADE with accuracy. Enjoy the confidence of using a tool backed by Molex's reputation for quality and reliability.

Manual operation allows for precise control during crimping tasks

Active status confirms the product's reliability in performance

Global geographic area suitability extends its usability across various markets

Clear warranty disclaimer ensures understanding of liability regarding non-Molex tooling

Contributes to high-quality connections for consistent performance in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy