Molex 207129 Crimping Tool Hand Tool for Wire Terminal

N

Subtotal (1 unit)*

MYR3,440.62

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,440.62

*price indicative

RS Stock No.:
665-962
Mfr. Part No.:
2002184900
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Hand Tool

Product Type

Crimping Tool

For Use With

Wire Terminal

Handle Type

Standard

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

22AWG

Series

207129

Standards/Approvals

EU RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
SE
The Molex Mini-Lock Hand Crimp Tool is expertly designed for precision crimping of Mini-Lock female crimp terminals, accommodating wire sizes from 22 to 20 AWG. This specialized tool streamlines the crimping process, ensuring reliable connections for electronic applications. Constructed for manual operation, it excels in providing a user-friendly experience while delivering consistent results in crimp quality. Widely applicable across various industries, the Mini-Lock Hand Crimp Tool is an essential addition to any toolkit, promising durability and efficiency. As part of the 207129 series, it combines functionality with a focus on compliance, making it an Ideal choice for professionals seeking high-quality tooling solutions.

Constructed for durability to withstand regular use

Global applicability across various industries

Backed by compliance statements on environmental standards

Comments direct users to comprehensive Tooling Specifications for enhanced support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy