Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- RS Stock No.:
- 665-767
- Mfr. Part No.:
- 638276400
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR4,529.45
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,529.45 |
*price indicative
- RS Stock No.:
- 665-767
- Mfr. Part No.:
- 638276400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimping Tool | |
| Sub Type | Hand Tool | |
| For Use With | Wire Terminal | |
| Handle Type | Standard | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimping Tool | ||
Sub Type Hand Tool | ||
For Use With Wire Terminal | ||
Handle Type Standard | ||
Series 207129 | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Molex Hand crimp tool is specifically engineered for the precise crimping of 2.00mm wire-to-board receptacle terminals. Designed for manual operation, this robust tool not only ensures a secure and reliable crimp connection but also caters to a variety of applications within the crimp presses and hand tools category. With an Active status and compliance to EU RoHS standards, this tool is perfect for global use, making it an indispensable asset for professionals seeking efficiency and quality in crimping tasks. Ideal for use with Molex terminals, this hand tool guarantees optimal performance, reinforcing your connection reliability and ensuring industry standards are met with ease.
Manual crimp functionality allows precise control during use
Constructed for durability, ensuring long-lasting reliability
Suitable for 2.00mm wire-to-board receptacle terminals, enhancing compatibility
Global geographic area coverage makes it versatile for various markets
Compliant with EU RoHS regulations, ensuring eco-friendliness
Related links
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 24 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 30 to 28 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 18 AWG Crimping Tool Hand Tool for Wire Terminal
