Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- RS Stock No.:
- 665-822
- Mfr. Part No.:
- 638193700
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR3,514.21
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,514.21 |
*price indicative
- RS Stock No.:
- 665-822
- Mfr. Part No.:
- 638193700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimping Tool | |
| Sub Type | Hand Tool | |
| Handle Type | Standard | |
| For Use With | Wire Terminal | |
| Maximum Wire Size AWG | 22AWG | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimping Tool | ||
Sub Type Hand Tool | ||
Handle Type Standard | ||
For Use With Wire Terminal | ||
Maximum Wire Size AWG 22AWG | ||
Series 207129 | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Molex Hand crimp tool for CTX64 receptacle terminals is designed to deliver precision and reliability for crimping wires of varying sizes, such as 0.22, 0.30, and 0.35mm² along with 22 AWG. Perfect for manual use, this tool demonstrates exceptional performance with a global geographic reach, easily accommodating a variety of crimping needs. The product is part of the 207129 series, emphasising quality and efficiency while ensuring compliance with EU RoHS, making it a responsible choice for eco-conscious users. Ideal for professionals and enthusiasts alike, the tool facilitates seamless operation, ensuring robust connections for various applications. With comprehensive documentation available, users can utilise this hand crimp tool with confidence and proficiency.
Designed for use with CTX64 receptacle terminals, ensuring compatibility
Handles a range of wire sizes from 0.22 to 0.35mm² and 22 AWG, increasing versatility
Engineered for manual operation, allowing precise control over crimping processes
Global applicability supports diverse user needs across various regions
EU RoHS compliant, promoting environmental responsibility in usage
Backed by comprehensive tooling specifications, ensuring proper utilisation
Related links
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 18 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 24 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 30 to 28 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 AWG Crimp Tool Hand Crimp Tool
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 2 mm Crimping Tool Hand Tool for Wire Terminal
