Molex 207129 Crimping Tool Hand Tool for Wire Terminal

N

Subtotal (1 unit)*

MYR5,727.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,727.07

*price indicative

RS Stock No.:
665-760
Mfr. Part No.:
2002186300
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimping Tool

Sub Type

Hand Tool

For Use With

Wire Terminal

Handle Type

Standard

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

28AWG

Series

207129

Standards/Approvals

IPC 1752A Class D

RoHS Status: Exempt

COO (Country of Origin):
SE
The Molex Pico Blade Hand Crimp Tool is expertly designed for precision crimping with 1.25mm pitch Pico Blade crimp terminals, accommodating wire gauges from 32 to 28 AWG. This versatile manual tool ensures consistent and reliable connections within a variety of applications, making it an indispensable asset for professionals seeking quality in their electrical solutions. With a global geographic reach, the tool's capabilities promise seamless integration into different environments, underscoring its importance in both industrial and personal projects. Learn more about its detailed specifications and elevate your crimping efficiency with trusted performance from Molex.

Global geographic area support, making it versatile for international use

Enhances productivity and accuracy in crimping tasks

Customary safety features ensure user protection during operation

Built to meet stringent quality specifications outlined by Molex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy