Molex 207129 Crimping Tool Hand Tool for Wire Terminal

N

Subtotal (1 unit)*

MYR4,807.82

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,807.82

*price indicative

RS Stock No.:
665-753
Mfr. Part No.:
638119100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Hand Tool

Product Type

Crimping Tool

Handle Type

Standard

For Use With

Wire Terminal

Series

207129

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
SE
The Molex PremiumGrade Hand Crimp Tool is specifically designed for use with CP 0.635mm female terminals, ensuring precise crimping for CMC connectors utilising wire sizes of 0.22-0.35mm². Built for manual operation, this tool delivers exceptional reliability and is suited for a global market, making it a critical addition to any toolkit. Engineered for excellence, it is Ideal for field repairs and comes with comprehensive tooling specifications to guide users through its optimal application. Its robust construction and meticulous design contribute to a dependable performance that meets the high standards expected in demanding environments.

Designed for crimping CP 0.635mm female terminals for CMC connectors

Accommodates wire sizes ranging from 0.22 to 0.35mm² for versatility

Manual operation enhances control and precision during use

Field repair friendly, making it convenient for on-site applications

Comes with detailed tooling specifications to facilitate ease of use

Constructed for global applicability, catering to various markets

Delivers consistent crimp performance essential for reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy