Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- RS Stock No.:
- 665-929
- Mfr. Part No.:
- 2002189700
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR5,274.57
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,274.57 |
*price indicative
- RS Stock No.:
- 665-929
- Mfr. Part No.:
- 2002189700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimping Tool | |
| Sub Type | Hand Tool | |
| For Use With | Wire Terminal | |
| Handle Type | Standard | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimping Tool | ||
Sub Type Hand Tool | ||
For Use With Wire Terminal | ||
Handle Type Standard | ||
Series 207129 | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Molex Pico blade Hand Crimp Tool is expertly crafted for precision crimping of 1.25mm pitch Pico Blade crimp terminals designed for 28-26 AWG wire. Combining fine-tuned automation with a manual operation, this tool offers optimal dexterity and control for professionals conducting crimping tasks across a global market. Ideal for integrating with Molex connectors, this tool ensures reliable performance while adhering to essential compliance standards, making it an excellent choice for industry specialists seeking quality and efficiency in their manual assembly processes.
Robust construction guarantees long-lasting durability
Global geographic application, catering to a wide array of markets
Meets EU RoHS compliance standards, underscoring environmental responsibility
Comes with additional resources such as tooling specifications for user guidance
Related links
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 2 mm Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 24 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 30 to 28 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 20 AWG Crimping Tool Hand Tool for Wire Terminal
