ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 18.5 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR1,540.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,540.16

*price indicative

RS Stock No.:
722-080
Mfr. Part No.:
1SBL297063R1400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SB

Power Rating

18.5kW

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Push-in

Operational Current Ie

50A

Contactor Application

Contactor

Depth

92.3mm

Length

86mm

Width

45mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
FR
The ABB Block contactor designed for high-performance motor control and power circuit management. This versatile device operates efficiently within a wide control voltage range of 250 to 500 V across both 50/60 Hz and DC. With its Compact design featuring push-in spring terminals, it facilitates straightforward installation. Capable of controlling motors up to 18.5 kW at 400 V AC. Additionally, built-in surge protection enhances system resilience while reducing panel energy consumption, making it a cost-effective solution for modern industrial setups.

Three-pole contactor suitable for up to 690 V, providing effective motor control

Engineered for motors up to 18.5 kW at 400 V AC, supporting diverse operational needs

Push-in spring terminals simplify installation and enhance connection reliability

Built-in surge protection offers peace of mind against voltage spikes

Compact Block type design allows for easy expansion with auxiliary contact Blocks

Energy-efficient operation contributes to reduced panel energy consumption

Compliant with multiple international standards, ensuring reliability across markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy