ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 18.5 kW, 3 NO/0 NC
- RS Stock No.:
- 722-078
- Mfr. Part No.:
- 1SBL296063R2200
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,540.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,540.16 |
*price indicative
- RS Stock No.:
- 722-078
- Mfr. Part No.:
- 1SBL296063R2200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 50A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Length | 86mm | |
| Depth | 92.3mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 50A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
Length 86mm | ||
Depth 92.3mm | ||
- COO (Country of Origin):
- FR
The ABB Robust Block contactor designed for controlling motors and switching power circuits. It features a three-pole configuration suitable for operational voltages up to 690 V, making it Ideal for various industrial applications. With its wide control voltage range of 48 to 130 V, this contactor efficiently manages energy consumption and provides reliable operation even in unstable electrical networks.
Wide control voltage range of 48 to 130 V AC and DC enhances operational versatility
Three-pole design accommodates high electrical loads up to 45 A in power circuits
Compact construction with built-in surge protection for reduced space requirements
Push-in spring terminals simplify wiring and installation processes
Suitable for a variety of applications, controlling motors up to 18.5 kW at 400 V AC
Rated withstand current of 350 A at 40 °C ensures durability under high loads
Multi-cycle durability with a mechanical switching frequency of up to 3600 cycles per hour
Reliable performance across a wide temperature range from -40 °C to +70 °C
Compliant with multiple international standards for peace of mind and regulatory approval
Related links
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC