ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 15 kW, 3 NO/0 NC
- RS Stock No.:
- 720-665
- Mfr. Part No.:
- 1SBL276063R2200
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,324.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,324.39 |
*price indicative
- RS Stock No.:
- 720-665
- Mfr. Part No.:
- 1SBL276063R2200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 15kW | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 50A | |
| Depth | 92.3mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 15kW | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 50A | ||
Depth 92.3mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 86mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for robust performance in motor control and power circuit applications. With an impressive operational voltage range of 48 to 130V (50/60Hz and DC), this device effortlessly controls motors up to 15 kW at 400V AC, catering to demanding operational needs. Engineered with Push-in spring terminals, its Compact Block design allows for easy integration and expansion with auxiliary contact Blocks and diverse accessories. This contactor not only reduces energy consumption through its Advanced AF technology, but also provides built-in surge protection, ensuring reliable operation in varying control voltage conditions, making it an excellent choice for industrial settings requiring durability and versatility.
Three-pole design accommodates versatile motor control requirements
Operational voltage range of 48 to 130V enables flexibility in various applications
Suitable for motors up to 15 kW, allowing for high-powered performance
Push-in spring terminals facilitate quick and secure installation
Compact Block design allows for straightforward expansion with additional contact Blocks
Integrated surge protection enhances system reliability in fluctuating environments
Energy-efficient operation reduces overall panel energy consumption
Complies with international standards for enhanced safety and reliability
Related links
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC