ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 9 kW, 3 NO/0 NC
- RS Stock No.:
- 720-818
- Mfr. Part No.:
- 1SBL176063R2210
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR775.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR775.00 |
*price indicative
- RS Stock No.:
- 720-818
- Mfr. Part No.:
- 1SBL176063R2210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 9kW | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 30A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Width | 45mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 9kW | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Operational Current Ie 30A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Width 45mm | ||
Length 77mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for reliable motor control and power circuit switching. With a wide operational voltage range of 48 to 130V at 50/60Hz, it effectively manages varying control voltages, ensuring efficient performance in diverse applications. This contactor features one built-in auxiliary contact and accommodates motors up to 7.5 kW or 10 hp, making it an Ideal choice for demanding environments. Additionally, it incorporates surge protection and a Compact design for easy installation and sustainable energy consumption. The AF technology optimises energy usage, offering a dependable solution for applications with fluctuating voltage conditions.
3 pole design suitable for controlling motors and switching power circuits
Wide control voltage range between 48 to 130V AC and DC
Built-in surge protection enhances durability and reliability
Compact Block type design allows for easy addition of auxiliary contact Blocks
Optimises panel energy consumption by managing control voltage variations
Rated for motors up to 7.5 kW at 400V AC or 10 hp at 480V UL
Thermal current capabilities up to 35A, ensuring robust performance
Flexible installation options with Push-in spring terminals for quick wiring
Environmentally friendly design featuring sustainable material content
Compliant with multiple standards including IEC, UL, and CSA
Related links
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC