ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 9 kW, 3 NO/0 NC
- RS Stock No.:
- 720-817
- Mfr. Part No.:
- 1SBL176063R2201
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR775.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR775.00 |
*price indicative
- RS Stock No.:
- 720-817
- Mfr. Part No.:
- 1SBL176063R2201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 9kW | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 30A | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 9kW | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 30A | ||
Depth 92.3mm | ||
Length 77mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor designed for controlling motors and switching power circuits in a variety of demanding applications. With its high operational voltage capacity of 690 V and a versatile control voltage range of 48 to 130 V, this three-pole device is ideally suited for both AC and DC operations. It features a Compact design with a built-in auxiliary contact and push-in spring terminals, allowing easy integration and installation in control panels. The AF technology ensures reduced energy consumption and stable operations even in fluctuating network conditions, making this contactor both reliable and efficient for industrial environments.
Designed for high operational voltage of up to 690 V, ensuring suitability for intense applications
Features a wide control voltage range of 48 to 130 V, accommodating various operational scenarios
Equipped with a built-in auxiliary contact for enhanced functionality in control circuits
Offers push-in spring terminals for easy and time-saving connections during installation
Utilises AF technology to reduce energy consumption and maintain distinct operations under variable voltage conditions
Complies with various international standards, ensuring reliability across multiple markets
Provides surge protection as part of its innovative design, enhancing durability
Supports flexible mounting options including DIN rail and screw mounting, offering versatility in setup
Related links
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC