ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 5.5 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR676.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR676.90

*price indicative

RS Stock No.:
720-809
Mfr. Part No.:
1SBL156063R2210
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

5.5kW

Series

1SB

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Push-in

Contactor Application

Contactor

Operational Current Ie

28A

Length

77mm

Standards/Approvals

IEC/EN 60947-1

Width

45mm

Depth

92.3mm

COO (Country of Origin):
FR
The ABB Contactor is designed for reliable motor control applications, offering enhanced functionality with its 3 pole configuration for voltages up to 690 V. With a built-in auxiliary contact and the Ability to control motors up to 5.5 kW at 400 V AC, this Compact solution addresses a range of operational requirements. It operates efficiently across a wide voltage range of 48 to 130 V for 50/60 Hz and DC, making it suitable for environments with fluctuating voltage conditions. This contactor not only reduces energy consumption but also ensures distinct operation in unstable networks, providing peace of mind for demanding industrial applications.

Compact design allows easy integration and space-saving installation

Built-in surge protection enhances durability and operational safety

Wide control voltage range facilitates compatibility with various systems

Reduced energy consumption contributes to lower operational costs

Easy extension with additional auxiliary contact blocks increases functionality

Rated for continuous operation with robust thermal and electrical performance

Complies with multiple international standards ensuring reliability

IP20 degree of protection safeguards internal components from dust and debris

Push-in spring terminals simplify wiring and reduce installation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy