ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 5.5 kW, 3 NO/0 NC
- RS Stock No.:
- 720-814
- Mfr. Part No.:
- 1SBL157063R1410
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR676.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.90 |
*price indicative
- RS Stock No.:
- 720-814
- Mfr. Part No.:
- 1SBL157063R1410
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 5.5kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 28A | |
| Length | 77mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 5.5kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 28A | ||
Length 77mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for high-performance motor control and power circuit applications. It supports voltage ratings of 250 to 500V across 50/60Hz and DC, making it Ideal for diverse industrial environments. This contactor features a built-in auxiliary contact and push-in spring terminals that simplify installation and maintenance. With a motor control capability of up to 5.5 kW at 400 V AC, it offers versatility in managing various loads while ensuring compliance with international standards. Its innovative design includes surge protection and a Compact footprint, ensuring reliability and efficiency even in demanding conditions.
Specifically designed for 3 pole configurations, providing efficient motor control up to 5.5 kW
Compatible with both AC and DC applications, catering to a broad range of operational needs
One built-in auxiliary contact allows for expanded functionality in control circuits
Push-in spring terminals ensure easy and secure wiring connections
Constructed to withstand varying environmental conditions while maintaining optimal performance
Certified to IEC/EN 60947 standards, ensuring compliance with industry safety regulations
Compact design facilitates easy integration into existing systems or panels
Related links
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC