ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 5.5 kW, 3 NO/0 NC
- RS Stock No.:
- 720-813
- Mfr. Part No.:
- 1SBL157063R1401
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR676.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.90 |
*price indicative
- RS Stock No.:
- 720-813
- Mfr. Part No.:
- 1SBL157063R1401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 5.5kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 28A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 5.5kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 28A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 77mm | ||
Width 45mm | ||
Depth 92.3mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor designed for controlling motors up to 5.5 kW at 400 V AC and switching power circuits up to 28 A. This versatile three-pole contactor operates efficiently within a control voltage range of 250 to 500 V at 50/60 Hz and DC, Ideal for environments that experience significant voltage variations. With built-in surge protection and push-in spring terminals, it offers a compact, reliable solution for demanding applications. Enhanced labelling and easy integration with auxiliary contact blocks make it a smart choice for energy efficiency and system stability, particularly in unstable networks.
Designed for motors up to 5.5 kW, suitable for various industrial applications
Operates efficiently across a wide control voltage range of 250 to 500 V, accommodating 50/60 Hz and DC
Integrated surge protection enhances reliability and ensures continuous operation in fluctuating conditions
Compact block-type design allows for easy extension with additional auxiliary contact blocks
Push-in spring terminals simplify installation and maintenance, saving time and reducing potential errors
Rated for 690 V IEC and 600 UL, ensuring compliance with international electrical standards
Low thermal current rating supports various ambient temperature conditions, promoting versatile use
Offers multiple connections options for flexibility in wiring configurations
Designed for high cycling performance, supporting extensive operational requirements in demanding settings
Related links
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC