ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 9 kW, 3 NO/0 NC
- RS Stock No.:
- 720-822
- Mfr. Part No.:
- 1SBL177063R1410
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR775.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR775.00 |
*price indicative
- RS Stock No.:
- 720-822
- Mfr. Part No.:
- 1SBL177063R1410
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 9kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 30A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 9kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Operational Current Ie 30A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 77mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for use in a variety of industrial applications. With a voltage range of 250 to 500V for both AC and DC operations, it provides robust control for motors up to 7.5 kW at 400V AC. Built with an innovative Block type design, this contactor integrates an auxiliary contact, ensuring seamless operations in environments with vast voltage fluctuations. The unit is tailored to reduce energy consumption and enhance performance, making it a sustainable choice for modern electrical systems. Featuring push-in spring terminals, it allows for easy installation and maintenance, while built-in surge protection ensures durability and reliability in potentially unstable networks. Ideal for use in both low and high-frequency operations, this contactor guarantees operational excellence.
Designed for 3 pole configurations, capable of controlling motors up to 7.5 kW at 400V AC
Supports a wide control voltage range, enhancing adaptability in varying environments
Integrated auxiliary contact for expanded functionality and circuit control
Push-in spring terminals simplify installation and reduce wiring time
Built-in surge protection for improved durability and longevity
Operates effectively across both AC and DC power supplies
Optimised for minimal energy consumption, contributing to sustainable operations
Suitable for a range of industrial applications thanks to its robust design
Meets various international standards, ensuring reliability and safety
Mechanical switching frequency of up to 3600 cycles per hour for responsive performance
Related links
- ABB 1SB Block Contactor 500 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC