ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 11 kW, 3 NO/0 NC
- RS Stock No.:
- 720-663
- Mfr. Part No.:
- 1SBL237063R1400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR956.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR956.46 |
*price indicative
- RS Stock No.:
- 720-663
- Mfr. Part No.:
- 1SBL237063R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 11kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 45A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 86mm | |
| Depth | 92.3mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 11kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 45A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 86mm | ||
Depth 92.3mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Block contactor is designed to efficiently control electrical motors, handling up to 11 kW at 400 V AC or 15 hp at 480 V UL. Featuring three poles rated for 690 V and equipped with push-in spring terminals, this contactor is Ideal for applications requiring reliable performance in varying control voltage ranges of 250 to 500 V at 50/60 Hz. Its robust construction includes built-in surge protection, a wide array of compatible accessories and flexible mounting options, making it suitable for diverse installation environments while ensuring optimal energy consumption and reliability even in unstable networks.
3 poles rated for up to 690 V, providing reliable motor control
Handles significant power loads with 11 kW capacity at 400 V AC
Wide control voltage range of 250 to 500 V (50/60 Hz), ensuring compatibility across various systems
Built-in surge protection enhances durability and operational longevity
Equipped with push-in spring terminals for quick and secure wiring
Modular design allows for easy extension with add-on auxiliary contact blocks
Low energy consumption contributes to overall system efficiency
Robust performance in environments with fluctuating voltage levels
Can be easily mounted on DIN rail or via screws, offering flexibility in installation
Complies with various international standards, ensuring safety and interoperability
Related links
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC