ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 4 kW, 3 NO/0 NC
- RS Stock No.:
- 720-803
- Mfr. Part No.:
- 1SBL137063R1401
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR593.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR593.49 |
*price indicative
- RS Stock No.:
- 720-803
- Mfr. Part No.:
- 1SBL137063R1401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 4kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 25A | |
| Contactor Application | Contactor | |
| Length | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 4kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Operational Current Ie 25A | ||
Contactor Application Contactor | ||
Length 77mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
- COO (Country of Origin):
- FR
The ABB Block contactor designed for operation in demanding environments. Capable of handling mains voltages up to 690 V and various current ratings, it is an Ideal choice for controlling and switching power circuits. With its built-in surge protection and a wide control voltage range of 250 to 500 V for both AC and DC applications, this contactor optimises energy management while providing reliable performance. Its robust design allows for simple mounting onto DIN rails or by screws, making installation straightforward.
Optimised for motor control with a capacity of up to 4 kW at 400 V AC
Designed for both AC and DC applications, enhancing operational versatility
Built-in surge protection, offering a Compact and secure solution
Wide control voltage range, effectively reducing energy consumption
Easy installation with DIN rail and screw mounting options
Support for add-on auxiliary contact blocks for increased functionality
Robust design compliant with various international standards for reliability
Related links
- ABB 1SB Block Contactor 500 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC