ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 4 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR593.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR593.49

*price indicative

RS Stock No.:
720-804
Mfr. Part No.:
1SBL137063R1410
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Power Rating

4kW

Series

1SB

Function

Contactor

Mount Type

Screw

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Push-in

Contactor Application

Contactor

Operational Current Ie

25A

Length

77mm

Depth

92.3mm

Width

45mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
FR
The ABB Advanced Block contactor meticulously designed for efficient motor control and power switching applications. This device is adept at managing motors up to 4 kW at 400 V AC and accommodates extensive control voltage variations ranging up to 500 V with both 50/60 Hz AC and DC capabilities. Auxiliary contacts enhance its functionality, making it a versatile choice for industrial applications. Ideal for seamless integration into various electrical systems, this contactor prioritises energy efficiency and performance stability.

Operational up to 690 V, supporting a broad range of applications

Incorporates one built-in auxiliary contact for greater flexibility

Features push-in spring terminals for easy and secure connections

Engineered with AF technology, it reduces panel energy consumption

Includes built-in surge protection for enhanced operational reliability

Designed to accommodate up to 25 A power circuits, providing versatile usage

Compact design allows for easy installation and extension with add-on accessories

Versatile mounting options on standard DIN rails for flexibility in setup

Durable components rated for environments from -40 °C to +70 °C

Complies with various international standards ensuring quality and dependability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy