ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 4 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR593.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR593.49

*price indicative

RS Stock No.:
720-802
Mfr. Part No.:
1SBL136063R2310
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SB

Power Rating

4kW

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Push-in

Contactor Application

Contactor

Operational Current Ie

25A

Width

45mm

Depth

92.3mm

Length

77mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
FR
The ABB Block contactor designed to efficiently control motors up to 4 kW at 400 V AC and power circuits up to 25 A. This product features a Compact design with built-in surge protection, making it Ideal for applications in unstable network environments. With its wide control voltage range of 100 to 250 V at 50/60 Hz and DC. Its user-friendly push-in spring terminals simplify installation and maintenance, while the option to extend functionality with add-on auxiliary contact blocks allows for tailored configurations to suit diverse operational needs. Ideal for various industries, this product facilitates enhanced energy efficiency and operational effectiveness.

3 pole design supports up to 690 V AC for versatile applications

Built-in auxiliary contact enables expanded control options

Surge protection ensures reliable performance in fluctuating environments

Temperature adaptable, functioning optimally in ambient temperatures from -40 °C to 70 °C

Compact footprint at 45 mm width facilitates space-constrained installations

Easy mounting on standard DIN rails or by screws provides installation flexibility

Designed for high durability with a shock and vibration resistant structure

Interchangeable contact blocks offer flexibility in system configurations

Allows a maximum mechanical switching frequency of 3600 cycles per hour, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy