ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 15 kW, 3 NO/0 NC
- RS Stock No.:
- 720-666
- Mfr. Part No.:
- 1SBL276063R2300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,324.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,324.39 |
*price indicative
- RS Stock No.:
- 720-666
- Mfr. Part No.:
- 1SBL276063R2300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 15kW | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 50A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 86mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 15kW | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 50A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 86mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Block contactor designed for reliable motor control and power switching applications. Capable of managing loads up to 15 kW at 400 V AC, this 3 pole contactor supports a wide control voltage range from 100 to 250 V AC, ensuring optimal performance even in variable supply conditions. With built-in surge protection and an innovative block-type design, the contactor not only enhances energy efficiency but also allows for easy expansion through auxiliary contact blocks. It stands as an Ideal choice for industrial applications requiring robust control solutions, while guaranteeing compliance with international standards.
Wide control voltage range from 100 to 250 V 50/60 Hz, accommodating varied power conditions
Rated operational voltage of 690 V, supporting extensive use in high-power applications
Thermal current ratings of up to 50 A (at 40 °C) suitable for demanding environments
Integrated surge protection ensures reliability and longevity in unstable networks
Compact design enables easy installation on standard DIN rails with screw or spring Terminal connections
Environmentally-friendly construction with recyclable materials, supporting sustainable practices
Designed for extensive switching frequency capabilities, reaching up to 1200 cycles per hour
IP20 protection rating for terminals, safeguarding against environmental factors
Related links
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 NO
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC