ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 15 kW, 3 NO/0 NC
- RS Stock No.:
- 720-664
- Mfr. Part No.:
- 1SBL276063R2100
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,324.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,324.39 |
*price indicative
- RS Stock No.:
- 720-664
- Mfr. Part No.:
- 1SBL276063R2100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 15kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 50A | |
| Contactor Application | Contactor | |
| Length | 86mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 15kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 50A | ||
Contactor Application Contactor | ||
Length 86mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed to control motors efficiently across various voltage ranges. Operating between 24 to 60V at 50/60Hz and 20 to 60V DC, this contactor is engineered to handle demanding applications, managing motors up to 15 kW at 400V AC (AC-3) or 20 hp at 480V UL. Its Advanced AF technology offers a wide control voltage range, enhancing energy efficiency in varied operating conditions. Built-in surge protection ensures reliable performance, making it Ideal for unstable network environments. The modular design allows for easy integration with auxiliary contact blocks and accessories, ensuring flexibility in installation, while thermally rated up to 50A in free air, it effectively meets diverse operational needs within Compact panels.
Extended product type designed for broad voltage adaptability
Capacity to control motors efficiently, up to 15 kW
Integrated surge protection enhances reliability
Easy expansion with additional auxiliary contact blocks
Lightweight design at just 0.33 kg facilitates convenient installation
Rated operational voltage up to 690V ensures versatile application
Thermal currents rated at 50A for optimal performance
Suitability for various environmental conditions, operating from -40°C to 70°C
Constructed with push-in spring terminals for straightforward wiring
Designed to accommodate up to 3600 mechanical switching cycles per hour
Related links
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 15 kW, 3 NO/0 NC