ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 9 kW, 3 NO/0 NC
- RS Stock No.:
- 720-816
- Mfr. Part No.:
- 1SBL176063R2110
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR775.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR775.00 |
*price indicative
- RS Stock No.:
- 720-816
- Mfr. Part No.:
- 1SBL176063R2110
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 9kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 30A | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 9kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 30A | ||
Width 45mm | ||
Depth 92.3mm | ||
Length 77mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- FR
The ABB Block contactor specifically designed for efficient motor control and power circuit management. Capable of operating within a wide control voltage range of 24 to 60 V (50/60 Hz) and 20 to 60 V DC, it seamlessly accommodates varying electrical demands. This three-pole contactor supports robust motor applications up to 7.5 kW at 400 V AC and provides reliable performance even within unstable networks, thanks to its Advanced AF technology and built-in surge protection. The device features a Compact design with push-in spring terminals, ensuring ease of installation and maintenance, making it Ideal for diverse industrial environments.
Designed for 24 to 60 V AC and 20 to 60 V DC operation, enhancing flexibility in varied applications
Supports motor control for up to 7.5 kW and 30 A switching capacity, optimising power management
Incorporates built-in surge protection, ensuring reliability in fluctuating electrical conditions
Allows easy expansion with additional auxiliary contact blocks, offering scalability for future needs
Features a Compact Block design, making it suitable for limited installation spaces
Achieves compliance with international standards, ensuring safety and reliability in operations
Utilises push-in spring terminals for straightforward wiring connections, reducing installation time
Robust thermal and mechanical ratings support high-performance in demanding environments
Related links
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC