ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 5.5 kW, 3 NO/0 NC
- RS Stock No.:
- 720-807
- Mfr. Part No.:
- 1SBL156063R2110
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR676.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.90 |
*price indicative
- RS Stock No.:
- 720-807
- Mfr. Part No.:
- 1SBL156063R2110
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 5.5kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 28A | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 5.5kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 28A | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
Length 77mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor designed for controlling electric motors and switching power circuits in various applications. This 3 pole, 690V IEC contactor efficiently manages motor operations up to 5.5 kW at 400V AC, making it an Ideal choice for industrial settings. Its integrated auxiliary contact and push-in spring terminals enhance ease of installation and usability. With a wide control voltage range of 24 to 60V at 50/60Hz and 20 to 60V DC. Built-in surge protection and a Compact design allow for reduced energy consumption and reliable operation in volatile networks, ensuring that your operations remain efficient and stable.
3 pole design accommodates a variety of motor applications
Wide control voltage range ensures adaptability in diverse environments
Built-in surge protection enhances reliability and safety
Compact form factor contributes to space-saving installations
Push-in spring terminals allow for quick and easy connections
Suitable for motor control up to 5.5 kW at 400V AC
Efficient power management maximises energy savings
Various accessories available to extend functionality
High rated operational voltage supports robust electrical performance
Complies with multiple international standards for quality assurance
Related links
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC